ITW 050-000-020 technical specifications.
| Gender | Female |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-000-020 to view detailed technical specifications.
No datasheet is available for this part.