ITW 050-000-022 technical specifications.
| Depth | 2.5mm |
| Length | 12mm |
| Mount | Bolt |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-000-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.