
ITW 050-000-050 technical specifications.
| Body Material | Glass, Polyester |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-000-050 to view detailed technical specifications.
No datasheet is available for this part.
