ITW 050-000-064 technical specifications.
| Gender | Female |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-000-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.