ITW 050-010-153A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-010-153A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.