ITW 050-010-455 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-010-455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.