ITW 050-026-435A technical specifications.
| Contact Plating | Gold |
| Depth | 6.1mm |
| Gender | Female |
| Length | 37.6mm |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-026-435A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.