ITW 050-034-133A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.8mm |
| Gender | Male |
| Length | 62.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-034-133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.