ITW 050-040-415A technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 40 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-040-415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.