ITW 051-000-411 technical specifications.
| Gender | Female |
| Number of Contacts | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITW 051-000-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.