ITW 057-016-133 technical specifications.
| Contact Plating | Gold |
| Depth | 8.1mm |
| Gender | Male |
| Length | 28.2mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 057-016-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.