
Lead-free desoldering braid, 2.5mm width and 25-foot length, crafted from brass for efficient solder removal. This Chem-Wik® series braid features a rosin flux for optimal performance. Supplied in bulk packaging, it is RoHS compliant.
ITW 10-25L technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 10-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.