
Rosin-infused desoldering braid, 50 feet in length and 2.5mm wide, designed for efficient solder removal. This bulk-packaged braid features a blue color and is suitable for mounting directly to solder points. It is RoHS compliant, ensuring adherence to environmental standards for electronic components.
ITW 10-50L technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 50foot |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Size | 2.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 10-50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
