ITW 100-032-438 technical specifications.
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 100-032-438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.