ITW 100-096-252 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-096-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.