ITW 100-096-432 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Receptacle |
| Length | 95mm |
| Mating Cycles | 400 |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-096-432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.