ITW 100-096-932 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 10.6mm |
| Gender | Female |
| Length | 94mm |
| Mating Cycles | 400 |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-096-932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.