ITW 100-964-133 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Gender | Male |
| Length | 94mm |
| Mating Cycles | 400 |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-964-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
