ITW 100-964-452 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Mating Cycles | 50 |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-964-452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.