ITW 100F22V10CR technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Packaging | Roll |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100F22V10CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
