ITW 120-064-151 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 120-064-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.