ITW 120-964-133A technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mating Cycles | 400 |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 120 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 120-964-133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.