ITW 151237 technical specifications.
| Contact Material | Copper |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 151237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.