ITW 163-099-029 technical specifications.
| Actuator Color | Black |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 163-099-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.