ITW 18-000-0019 technical specifications.
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SE1022 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 18-000-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.