ITW 19N403 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Operating Force | 1.5N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19N |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 19N403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
