ITW 19N502L18 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.6N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19N |
| Termination | Solder |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 19N502L18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.