ITW 2-100L technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Size | 0.03inch |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 2-100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.