ITW 305-044-500-202 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 5.08mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 305-044-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.