ITW 39-713400 technical specifications.
| Contact Plating | Gold |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 39-713400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.