ITW 40-2-5 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® LF |
| Weight | 6.123497g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 40-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.