ITW 40-3-10 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® LF |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 40-3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.