
ITW 471171 technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | 47 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 471171 to view detailed technical specifications.
No datasheet is available for this part.
