ITW 48-2-RB-W-YL-B-05 technical specifications.
| Current Rating | 250mA |
| Package Quantity | 50 |
| Series | 48EM |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 48-2-RB-W-YL-B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.