ITW 48-8-RB-G-BL-B technical specifications.
| Color | Green |
| Contact Current Rating | 8mA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 48-8-RB-G-BL-B to view detailed technical specifications.
No datasheet is available for this part.