ITW 48040 technical specifications.
| Length | 2.7inch |
| Material | Polyurethane |
| Mount | Sealed |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Coventry™ |
| Size | 2.7inch |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 48040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.