ITW 48M211W technical specifications.
| Current Rating | 250mA |
| Mount | Panel |
| Package Quantity | 50 |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M211W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.