This SPST switch features a DC rated voltage of 48V and a current rating of 250mA. It is rated to IP67 and has a gold contact plating. The switch is part of the 48M-EM series and is RoHS compliant. It is available in a package quantity of 50 and features a solder termination.
ITW 48M212G technical specifications.
| Contact Plating | Gold |
| Current Rating | 250mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 48M-EM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M212G to view detailed technical specifications.
No datasheet is available for this part.