ITW 48M412B technical specifications.
| Color | Blue |
| Contact Current Rating | 20mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Illumination Type | LED |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 26.5V |
| Max Voltage Rating (DC) | 26.5V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M412B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.