ITW 48M611G technical specifications.
| Color | Green |
| Contact Current Rating | 250mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Panel, PCB |
| Radiation Hardening | No |
| Ratings | IP67 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M611G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.