ITW 48M711B technical specifications.
| Color | Blue |
| Contact Current Rating | 8mA |
| Contact Material | Gold |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M711B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.