ITW 49-59111R technical specifications.
| Color | Red |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59111R to view detailed technical specifications.
No datasheet is available for this part.