ITW 49-59114 technical specifications.
| Actuator Diameter | 16mm |
| Color | White |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.