ITW 49-59115 technical specifications.
| Actuator Diameter | 16mm |
| Color | Yellow |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Palladium Nickel |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 49-59 |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.