ITW 49-59123 technical specifications.
| Actuator Diameter | 16mm |
| Color | Green |
| Contact Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 49-59 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.