ITW 49-59222 technical specifications.
| Color | Red |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 49-59 |
| Termination | Solder |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.