ITW 49-769020 technical specifications.
| Contact Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-769020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.