
Rosin-coated desoldering braid, 1.3mm wide and 25 feet long, crafted from brass. This lead-free desoldering wick is RoHS compliant, designed for efficient solder removal. Its yellow color aids visibility during rework processes.
ITW 5-25L technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Brass |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 5-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.