ITW 5-50L technical specifications.
| Color | Yellow |
| Length | 50foot |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 5-50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
