
Lead-free desoldering braid, 0.08-inch width, crafted from high-purity copper. This 100-foot spool of green desoldering wick is designed for efficient solder removal. Its rosin flux coating ensures optimal performance during rework applications.
ITW 50-3-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Copper |
| Mount | Solder |
| Series | Soder-Wick® SW 50 |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
